Images are for reference only
EDA Models

Mini-Circuits HFCG-3000+

Manufacturer
Mfr. Part #
HFCG-3000+
LCSC Part #
C6963049
Package
SMD-6P,2x1.2mm
Customer #
Key Attributes
Ceramic High Pass Filter, 50Ω, 3400 to 13000 MHz
Description
1dB 3400MHz~13000MHz SMD-6P,2x1.2mm Ceramic Filters RoHS
Datasheet pdf icon Mini-Circuits HFCG-3000+

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Filters/Ceramic Filters
Manufacturer Mini-Circuits
Package SMD-6P,2x1.2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8548900001
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Mini-Circuits HFCG-3000+
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 4000
Sales Unit Piece
In-Stock: 10
10 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 4.3687 $ 4.37
10+
$ 4.2664 $ 42.66
30+
$ 4.1982 $ 125.95
100+
$ 4.13 $ 413.00
Standard Packaging 4000/Full Reel
Better price for more quantity?
$