TI HFA3663IA
| Manufacturer | |
| Mfr. Part # | HFA3663IA |
| LCSC Part # | C6962987 |
| Package | SSOP-20-150mil |
| Customer # | |
| Description | 2.7V~5.5V 18dB 8dB SSOP-20-150mil RF Misc ICs and Modules |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | TI | |
| Package | SSOP-20-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.4285 | $ 11.43 |
200+ | $ 4.5606 | $ 912.12 |
500+ | $ 4.4078 | $ 2203.90 |
1,000+ | $ 4.3337 | $ 4333.70 |
Standard Packaging 1/Full
Bag | ||