ROHM R8007AND3FRATL
| Manufacturer | |
| Mfr. Part # | R8007AND3FRATL |
| LCSC Part # | C6961373 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 7A TO-252 |
| Description | 800V 7A 1.6Ω@10V,3.5A 140W One N-channel TO-252 Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1485 | $ 3.15 |
10+ | $ 3.0681 | $ 30.68 |
30+ | $ 3.0139 | $ 90.42 |
100+ | $ 2.9598 | $ 295.98 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$