ROHM R5016ANX
| Manufacturer | |
| MPN | R5016ANX |
| LCSC Part # | C6961061 |
| Packaging | TO-220FM |
| Customer # | |
| Key Attributes | 500V 16A 4.5V 50W 270mΩ@10V 1 N-channel TO-220FM Single FETs, MOSFETs RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 16A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 50nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 16A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 50nC@10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6713 | $ 2.67 |
| 200+ | $ 1.0673 | $ 213.46 |
| 500+ | $ 1.0311 | $ 515.55 |
| 1,000+ | $ 1.0138 | $ 1013.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 16A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 50nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TO-220FM | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 16A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 50nC@10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

