ALLEGRO ACS770ECB-200B-PFF-T
| Manufacturer | |
| Mfr. Part # | ACS770ECB-200B-PFF-T |
| LCSC Part # | C696103 |
| Package | CB-5 |
| Customer # | |
| Key Attributes | Thermally Enhanced, Fully Integrated, Hall-Effect-Based High-Precision Linear Current Sensor IC with 100uQ Current Conductor |
| Description | 5V 200A 10mV/A CB-5 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Package | CB-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 34 |
| Sales Unit | Piece |
In-Stock:
89
89
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.7628 | $ 9.76 |
10+ | $ 8.3572 | $ 83.57 |
30+ | $ 7.5013 | $ 225.04 |
100+ | $ 6.7832 | $ 678.32 |
Standard Packaging 34/Full
Tube | ||
Better price for more quantity?
$