LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R414501161 product image
Images for reference only

Radiall R414501161RoHS

Manufacturer
MPN
R414501161
LCSC Part #
C6960963
Packaging
-
Customer #
Key Attributes
1dB 18GHz 2W TNC RF Attenuator
Datasheetpdf iconRadiall R414501161
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 357.205$ 357.21
200+$ 335.4859$ 67097.18
500+$ 324.276$ 162138.00
1,000+$ 318.7364$ 318736.40
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
impedance50Ω
Operating Temperature-55℃~+125℃
Attenuation Value1dB
Power(Watts)2W
Insertion Loss-
Frequency Range0Hz~18GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

DB18GHZ2W Series: Attenuator 15,95 3 12/2 Board 14 Hex 34,4 Scale 1:1 All dimensions in millimeters.

Component Materials Plating (μm)

  • Body: Stainless steel, passivated
  • Male center contact: Beryllium copper, gold 2.5μm over nickel 2μm
  • Female center contact: Beryllium copper, gold 2.5μm over nickel 2μm
  • Outer contact insulator: PTFE
  • Gasket: Silicone rubber
  • Substrate: Alumina
  • Resistor: Thin film
  • Other components: sue:0839A

Operating frequency range: DC - 18 GHz Impedance: 50 Ω Nominal attenuation: 1 dB Peak power at 25℃ (1μs, 1%): 100 W Average power at 25℃: 2 W (free air convection) 2 W (conduction cooled)

Connector: TNC Male/Female MIL-C39012 Weight: 19.1900 g

Operating temperature range: -55/+125 ℃ Storage temperature range: -55/+125 ℃