LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R412501124 product image
Images for reference only

Radiall R412501124RoHS

Manufacturer
MPN
R412501124
LCSC Part #
C6960931
Packaging
-
Customer #
Key Attributes
TNC 1dB 3GHz 1W RF Attenuator
Datasheetpdf iconRadiall R412501124
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 216.9685$ 216.97
200+$ 86.5722$ 17314.44
500+$ 83.6789$ 41839.45
1,000+$ 82.2499$ 82249.90
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
impedance50Ω
Operating Temperature-40℃~+85℃
Attenuation Value1dB
Power(Watts)1W
Insertion Loss-
Frequency Range0Hz~3GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece