Littelfuse SMBJ440A
| Manufacturer | |
| MPN | SMBJ440A |
| LCSC Part # | C69602 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | 713VC Clamp 900mA Ipp TVS DIODE SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 713V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 900mA | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 492V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 440V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMBJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 600 W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Surface mount package for optimized board space
- Low dynamic resistance
- Typical failure mode: short circuit due to overvoltage or overcurrent
- IEC-61000-4-2 ESD 30 kV (air discharge), 30 kV (contact discharge)
- ESD protection for data lines per IEC 61000-4-2
- Whisker tested per JEDEC JESD201A Tables 4a and 4c, passes Level 1 and Level 2
- VBR @ TJ = VBR @ 25
- Cx(1 + αTx(TJ - 25)) (αT: temperature coefficient, typical value 0.1%)
- UL-recognized compound, meets V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Lead-free E3 denotes second-level interconnect lead-free, terminal finish material: tin (Sn) (IPC/JEDEC J-STD-609A.01)
- UL 497B recognized as isolating loop circuit protector
- Products manufactured outside China are available (parts with E suffix). Refer to the "Ordering and Packaging Options" section for details
Applications
AI Translation
- TVS components are ideal for protecting I/O interfaces, Vcc buses, and other vulnerable circuits in telecommunications, computer, industrial, and consumer electronics applications.
In-Stock: 2,955
2,955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5168 | $ 0.52 |
| 10+ | $ 0.4122 | $ 4.12 |
| 30+ | $ 0.3671 | $ 11.01 |
| 100+ | $ 0.3107 | $ 31.07 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 713V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 900mA | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 492V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 440V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMBJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 600 W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Surface mount package for optimized board space
- Low dynamic resistance
- Typical failure mode: short circuit due to overvoltage or overcurrent
- IEC-61000-4-2 ESD 30 kV (air discharge), 30 kV (contact discharge)
- ESD protection for data lines per IEC 61000-4-2
- Whisker tested per JEDEC JESD201A Tables 4a and 4c, passes Level 1 and Level 2
- VBR @ TJ = VBR @ 25
- Cx(1 + αTx(TJ - 25)) (αT: temperature coefficient, typical value 0.1%)
- UL-recognized compound, meets V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Lead-free E3 denotes second-level interconnect lead-free, terminal finish material: tin (Sn) (IPC/JEDEC J-STD-609A.01)
- UL 497B recognized as isolating loop circuit protector
- Products manufactured outside China are available (parts with E suffix). Refer to the "Ordering and Packaging Options" section for details
Applications
AI Translation
- TVS components are ideal for protecting I/O interfaces, Vcc buses, and other vulnerable circuits in telecommunications, computer, industrial, and consumer electronics applications.
C69602 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



