NTE Electronics R10-14A10-120F
| Manufacturer | |
| Mfr. Part # | R10-14A10-120F |
| LCSC Part # | C6959893 |
| Package | - |
| Customer # | |
| Description | 10A 120V 3 Form C: 3C (3P2T-CO) Power Relays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NTE Electronics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 59.2583 | $ 59.26 |
200+ | $ 23.6449 | $ 4728.98 |
500+ | $ 22.8553 | $ 11427.65 |
1,000+ | $ 22.4644 | $ 22464.40 |
Standard Packaging 1/Full
Bag | ||