QST Products, LLC QT26J-32.768KDZF-T
| Manufacturer | |
| Mfr. Part # | QT26J-32.768KDZF-T |
| LCSC Part # | C6959242 |
| Package | SMD,D2xL6mm |
| Customer # | |
| Description | Crystal 32.768kHz ±20ppm 12.5pF 50kΩ SMD,D2xL6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Package | SMD,D2xL6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8335 | $ 0.83 |
200+ | $ 0.3334 | $ 66.68 |
500+ | $ 0.3228 | $ 161.40 |
1,000+ | $ 0.3168 | $ 316.80 |
Standard Packaging 3000/Full
Reel | ||