TDPOWER TD30-48S12
| Manufacturer | TDPOWERAsian Brands |
| MPN | TD30-48S12 |
| LCSC Part # | C695891 |
| Packaging | Through Hole,50.8x40.6mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 30W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,50.8x40.6mm | |
| Vin | 36V~72V | |
| type | - | |
| Ripple Noise | 80mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Height | - | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 30W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 30W full-load operation
- Full-load efficiency up to 88%
- Isolation voltage: 1500V DC
- Six-sided metal enclosure, low radiated EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- Eco-friendly design, RoHS compliant
- Bare board meets CISPR22/EN55022 CLASS A
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
In-Stock: 19
19 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.3781 | $ 9.38 |
| 10+ | $ 8.3627 | $ 83.63 |
| 24+ | $ 7.3308 | $ 175.94 |
| 96+ | $ 6.8435 | $ 656.98 |
Standard Packaging24/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,50.8x40.6mm | |
| Vin | 36V~72V | |
| type | - | |
| Ripple Noise | 80mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Height | - | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 30W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 30W full-load operation
- Full-load efficiency up to 88%
- Isolation voltage: 1500V DC
- Six-sided metal enclosure, low radiated EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- Eco-friendly design, RoHS compliant
- Bare board meets CISPR22/EN55022 CLASS A
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



