TDPOWER TD30-24S15
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TD30-24S15 |
| LCSC Part # | C695889 |
| Package | Through Hole,50.8x40.6mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 30W |
| Description | Isolated Module DC DC Converter Buck 1 Output 12V 2A 18V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | Through Hole,50.8x40.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
In-Stock:
34
34
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.6857 | $ 9.69 |
10+ | $ 8.6373 | $ 86.37 |
24+ | $ 7.5717 | $ 181.72 |
96+ | $ 7.0679 | $ 678.52 |
Standard Packaging 24/Full
Box | ||
Better price for more quantity?
$