Yezhan ASR-K-3-3F
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | ASR-K-3-3F |
| LCSC Part # | C695814 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 3mΩ ±1% 3W 2512 |
| Description | 3W 3mΩ ±70ppm/℃ Shunt ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,795 
6,795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2686 | $ 1.34 |
50+ | $ 0.2097 | $ 10.49 |
150+ | $ 0.1845 | $ 27.68 |
500+ | $ 0.1529 | $ 76.45 |
3,000+ | $ 0.1312 | $ 393.60 |
6,000+ | $ 0.1228 | $ 736.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$