LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jauch Quartz Q 38,40-JXS11-12-10/20-T1-FU-LF product image
Images for reference only

Jauch Quartz Q 38,40-JXS11-12-10/20-T1-FU-LFRoHS

Manufacturer
MPN
Q 38,40-JXS11-12-10/20-T1-FU-LF
LCSC Part #
C6958054
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 38.4MHz ±10ppm 12pF 80Ω SMD1612-4P
Datasheetpdf iconJauch Quartz Q 38,40-JXS11-12-10/20-T1-FU-LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4442$ 1.44
200+$ 0.5774$ 115.48
500+$ 0.5577$ 278.85
1,000+$ 0.5486$ 548.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJauch Quartz
PackagingSMD1612-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency38.4MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece