Yezhan Y115-11-7.5J-t
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | Y115-11-7.5J-t |
| LCSC Part # | C695794 |
| Package | Through Hole,P=11mm |
| Customer # | |
| Key Attributes | RES 7.5mΩ ±5% 15W Through Hole |
| Description | 7.5mΩ 15W Current Sense Resistor ±5% Through Hole,P=11mm Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | Through Hole,P=11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.073 | $ 0.37 |
50+ | $ 0.057 | $ 2.85 |
150+ | $ 0.0491 | $ 7.37 |
500+ | $ 0.0431 | $ 21.55 |
2,000+ | $ 0.0383 | $ 76.60 |
4,000+ | $ 0.0359 | $ 143.60 |
Standard Packaging 2000/Full
Bag | ||