LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yezhan Y110-10-3(H) product image
  • Y110-10-3(H) thumbnail 1
  • Y110-10-3(H) thumbnail 2
  • Y110-10-3(H) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yezhan Y110-10-3(H)RoHS

Manufacturer
YezhanAsian Brands
MPN
Y110-10-3(H)
LCSC Part #
C695786
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
RES 3mΩ 10W Through Hole
Datasheetpdf iconYezhan Y110-10-3(H)
In-Stock: 8,260
8,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0425$ 0.43
100+$ 0.0339$ 3.39
300+$ 0.0296$ 8.88
2,000+$ 0.0264$ 52.80
4,000+$ 0.0238$ 95.20
10,000+$ 0.0225$ 225.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYezhan
PackagingThrough Hole,P=10mm
Power(Watts)10W
Resistance3mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±40ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece