LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0015475120 product image
Images for reference only

MOLEX 0015475120RoHS

Manufacturer
MPN
0015475120
LCSC Part #
C6956058
Packaging
P=2.54mm
Customer #
Key Attributes
FFC/FPC Connector 12 Position 2.54mm Pitch -40℃~+105℃
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9332$ 1.93
200+$ 0.7724$ 154.48
510+$ 0.7461$ 380.51
1,020+$ 0.7337$ 748.37
Standard Packaging510/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerMOLEX
PackagingP=2.54mm
Operating Temperature-40℃~+105℃
Number of Contacts12P
Pitch2.54mm
Contact PlatingGold
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging510
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.