Broadcom HCMS-3906
| Manufacturer | |
| MPN | HCMS-3906 |
| LCSC Part # | C6955700 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 5x7 Red Through Hole,P=2.54mm LED Dot Matrix and Cluster RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Digits | 5x7 | |
| Illumination Color | Red |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm |
| Type | Description | |
|---|---|---|
| Number of Digits | 5x7 | |
| Illumination Color | Red |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 61.8511 | $ 61.85 |
| 20+ | $ 58.653 | $ 1173.06 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Digits | 5x7 | |
| Illumination Color | Red |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm |
| Type | Description | |
|---|---|---|
| Number of Digits | 5x7 | |
| Illumination Color | Red |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| Type | Details |
|---|---|
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |

