Nichicon GYA1K470MCQ1GS
| Manufacturer | |
| Mfr. Part # | GYA1K470MCQ1GS |
| LCSC Part # | C6955121 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 47uF ±20% 80V SMD |
| Description | 47uF 80V Aluminum - Polymer Capacitors 4000hrs@125℃ Surface Mount D10xL10.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0567 | $ 1.06 |
10+ | $ 0.8711 | $ 8.71 |
30+ | $ 0.7689 | $ 23.07 |
100+ | $ 0.6526 | $ 65.26 |
500+ | $ 0.6007 | $ 300.35 |
1,000+ | $ 0.5787 | $ 578.70 |
Standard Packaging 500/Full
Reel | ||