LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GigaDevice Semicon Beijing GD25B64ESIGR product image
Images for reference only

GigaDevice Semicon Beijing GD25B64ESIGRRoHS

Manufacturer
MPN
GD25B64ESIGR
LCSC Part #
C6954184
Packaging
SOIC-8-208mil
Customer #
Key Attributes
2.7V~3.6V 64Mbit 133MHz SPI SOIC-8-208mil Memory (ICs) RoHS
Datasheetpdf iconGigaDevice Semicon Beijing GD25B64ESIGR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8268$ 0.83
10+$ 0.6966$ 6.97
30+$ 0.6315$ 18.95
100+$ 0.5664$ 56.64
500+$ 0.5274$ 263.70
1,000+$ 0.5078$ 507.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerGigaDevice Semicon Beijing
PackagingSOIC-8-208mil
Voltage - Supply2.7V~3.6V
Memory Size64Mbit
Operating temperature-40℃~+85℃
Clock Frequency133MHz
Features-
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 3V Supply Voltage: 2.7V~3.6V
  • High-Speed Clock Frequency:
    • Fast Read up to 133MHz
    • Quad I/O data transfer up to 532Mbit/s
  • Flexible Memory Architecture:
    • 2K-byte page for read and program
    • 128K bytes per block for erase
  • Enhanced Access Performance: 2K-byte cache for fast random read
  • Advanced SPI NAND Features:
    • On-chip ECC
    • DTR support
  • 1.8V Supply Voltage: 1.7V~2.0V
  • High-Speed Clock Frequency:
    • Fast Read up to 104MHz
    • Quad I/O data transfer up to 416Mbit/s
  • Flexible Memory Architecture:
    • 2K-byte page for read and program
    • 128K bytes per block for erase
  • Enhanced Access Performance: 2K-byte cache for fast random read
  • Advanced SPI NAND Features:
    • On-chip ECC
    • DTR support
    • Deep power-down mode support
  • 3V Supply: 2.7V ~ 3.6V
  • Density: 1Gb / 2Gb / 4Gb / 8Gb
  • Page Size: 2K+64 Bytes / 2K+128 Bytes / 4K+256 Bytes
  • Array to Register Time: 25us
  • I/O Read Performance: 12ns / 20ns / 25ns
  • Bus Width: x8 / x16 option
  • Temperature Range: -40℃ to 85℃ or -40℃ to 105℃
  • ONFI 1.0 compatible
  • 1.8V Supply: 1.7V ~ 1.95V
  • Density: 1Gb / 2Gb / 4Gb / 8Gb
  • Page Size: 2K+64 Bytes / 2K+128 Bytes

Applications

AI Translation
  • TWS earphone charging cases
  • Earphones and hearing aids
  • Portable medical devices
  • Patient monitors
  • Low-power applications
  • Wireless infrastructure
  • Telecom/network cards
  • Industrial applications
  • IPC
  • Point of load
  • Three-phase BLDC and PMSM motors
  • Power tools
  • Robotics and RC toys
  • Industrial automation
  • Battery management
  • Battery chargers and AFE
  • Laptops
  • Cleaning robots
  • RC aircraft and drones
  • Energy storage