LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES GB3000013 product image
Images for reference only

DIODES GB3000013RoHS

Manufacturer
MPN
GB3000013
LCSC Part #
C6953791
Packaging
HC-49S
Customer #
Key Attributes
HC-49S Crystals RoHS
Datasheetpdf iconDIODES GB3000013

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingHC-49S

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

GB/GG Series is a miniature, AT or BT cut strip resonator crystal, housed in low profile metal can package.

Features

AI Translation
  • Standard: 3.5mm Max height GB Series
  • Low profile: 2.5mm Max height GG Series
  • AT or BT cut performance
  • Resistance weld seal
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Set-Top Box/Multimedia
  • Clock/VCXO Multiplier
  • Network Adapter Cards
  • Modems
  • Microcontrollers and Processors
  • Remote control devices
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6365$ 0.64
200+$ 0.2546$ 50.92
500+$ 0.2455$ 122.75
1,000+$ 0.241$ 241.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$