LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CC45SL3JD150JYNNA product image
  • CC45SL3JD150JYNNA thumbnail 1
  • CC45SL3JD150JYNNA thumbnail 2
  • CC45SL3JD150JYNNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CC45SL3JD150JYNNARoHS

Manufacturer
MPN
CC45SL3JD150JYNNA
LCSC Part #
C695374
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 15pF 6kV SL TH
Datasheetpdf iconTDK CC45SL3JD150JYNNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1968$ 0.98
50+$ 0.1572$ 7.86
150+$ 0.1402$ 21.03
1,000+$ 0.119$ 119.00
2,000+$ 0.1096$ 219.20
5,000+$ 0.104$ 520.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance15pF
Body Thickness6mm
Temperature CoefficientSL
Tolerance±5%
Voltage Rating6kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece