LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CC45SL3AD151JYNNA product image
  • CC45SL3AD151JYNNA thumbnail 1
  • CC45SL3AD151JYNNA thumbnail 2
  • CC45SL3AD151JYNNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CC45SL3AD151JYNNARoHS

Manufacturer
MPN
CC45SL3AD151JYNNA
LCSC Part #
C695368
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 150pF 1kV SL TH
Datasheetpdf iconTDK CC45SL3AD151JYNNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0436$ 0.44
100+$ 0.0348$ 3.48
300+$ 0.0304$ 9.12
1,000+$ 0.0271$ 27.10
5,000+$ 0.0244$ 122.00
10,000+$ 0.0231$ 231.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance150pF
Body Thickness5mm
Temperature CoefficientSL
Tolerance±5%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece