LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS PV37W104C01B00 product image
Images for reference only

BOURNS PV37W104C01B00RoHS

Manufacturer
MPN
PV37W104C01B00
LCSC Part #
C6953551
Packaging
Through Hole
Customer #
Key Attributes
POT 100kΩ 250mW Through Hole
Datasheetpdf iconBOURNS PV37W104C01B00
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1217$ 3.12
10+$ 3.0581$ 30.58
30+$ 3.0147$ 90.44
100+$ 2.9713$ 297.13
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±150ppm/℃
Power(Watts)250mW
Number of Turns12
Resistance100kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece