LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM PTZTFTE2518B product image
  • PTZTFTE2518B thumbnail 1
  • PTZTFTE2518B thumbnail 2
  • PTZTFTE2518B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM PTZTFTE2518BRoHS

Manufacturer
MPN
PTZTFTE2518B
LCSC Part #
C6953440
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DIODE ZENER 19.15V 1000mW DO-214AC(SMA)
Datasheetpdf iconROHM PTZTFTE2518B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2827$ 0.28
10+$ 0.2765$ 2.77
30+$ 0.2719$ 8.16
100+$ 0.2688$ 26.88
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerROHM
PackagingDO-214AC(SMA)
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)10uA@13V
Impedance(Zzt)12Ω
Diode Configuration1 Independent
Zener Voltage(Range)18V~20.3V
Zener Voltage(Nom)19.15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • High reliability
  • Small power mold type

Applications

AI Translation
  • Voltage regulation