Amphenol PT10MV10-103A1010-PM-S
| Manufacturer | |
| Mfr. Part # | PT10MV10-103A1010-PM-S |
| LCSC Part # | C6953087 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 150mW Through Hole |
| Description | 10kΩ ±10% 150mW Through Hole Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7172 | $ 0.72 |
10+ | $ 0.7032 | $ 7.03 |
30+ | $ 0.6924 | $ 20.77 |
100+ | $ 0.6831 | $ 68.31 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$