Mallory Sonalert Products Inc PT-2038FWQ
| Manufacturer | |
| MPN | PT-2038FWQ |
| LCSC Part # | C6952964 |
| Packaging | - |
| Customer # | |
| Key Attributes | Passive (Externally Driven) 3.8kHz 12V Piezoelectric Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 24mm | |
| Resonant Frequency | 3.8kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 8mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 24mm | |
| Resonant Frequency | 3.8kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 8mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8016 | $ 2.80 |
| 200+ | $ 1.1191 | $ 223.82 |
| 500+ | $ 1.081 | $ 540.50 |
| 1,000+ | $ 1.0619 | $ 1061.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 24mm | |
| Resonant Frequency | 3.8kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 8mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 24mm | |
| Resonant Frequency | 3.8kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 8mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

