TI LM2776DBVR
| Manufacturer | |
| MPN | LM2776DBVR |
| LCSC Part # | C69527 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Switched-Capacitor Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 2MHz | |
| Features | Adaptive switching frequency;Low-power standby;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 2.7V~5.5V | |
| Output Voltage | -5.5V~-2.7V | |
| Output Current | 200mA | |
| Energy Efficiency | 90% | |
| Quiescent Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2776 CMOS charge pump voltage converter can invert a positive voltage in the range of 2.7V to 5.5V to obtain a corresponding equivalent negative voltage. The LM2776 can provide an output current of 200mA using only three low-cost capacitors. Compared with inductor-based converters, it solves problems in terms of cost, size, and electromagnetic interference (EMI). Under most load conditions, the LM2776 has an operating current of only 100μA and an operating efficiency of over 90%, which is ideal for battery-powered systems that require a high-power negative power supply. The LM2776 has always been packaged in TI's 6-pin small outline transistor (SOT)-23 package to maintain a compact form factor.
Features
- Input voltage: 2.7V to 5.5V
- 200mA output current
- Inverts input supply voltage
- Low-current pulse frequency modulation (PFM) mode operation
- Up to 90%+ efficiency at 2MHz switching frequency
- Current limiting and thermal protection
- Inductor-free
Applications
- Op-amp power supply
- Interface power supply
- Data converter power supply
- Audio amplifier power supply
- Portable electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7218 | $ 0.72 |
| 10+ | $ 0.6096 | $ 6.10 |
| 30+ | $ 0.5316 | $ 15.95 |
| 100+ | $ 0.4666 | $ 46.66 |
| 500+ | $ 0.4471 | $ 223.55 |
| 1,000+ | $ 0.4341 | $ 434.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 2MHz | |
| Features | Adaptive switching frequency;Low-power standby;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 2.7V~5.5V | |
| Output Voltage | -5.5V~-2.7V | |
| Output Current | 200mA | |
| Energy Efficiency | 90% | |
| Quiescent Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2776 CMOS charge pump voltage converter can invert a positive voltage in the range of 2.7V to 5.5V to obtain a corresponding equivalent negative voltage. The LM2776 can provide an output current of 200mA using only three low-cost capacitors. Compared with inductor-based converters, it solves problems in terms of cost, size, and electromagnetic interference (EMI). Under most load conditions, the LM2776 has an operating current of only 100μA and an operating efficiency of over 90%, which is ideal for battery-powered systems that require a high-power negative power supply. The LM2776 has always been packaged in TI's 6-pin small outline transistor (SOT)-23 package to maintain a compact form factor.
Features
- Input voltage: 2.7V to 5.5V
- 200mA output current
- Inverts input supply voltage
- Low-current pulse frequency modulation (PFM) mode operation
- Up to 90%+ efficiency at 2MHz switching frequency
- Current limiting and thermal protection
- Inductor-free
Applications
- Op-amp power supply
- Interface power supply
- Data converter power supply
- Audio amplifier power supply
- Portable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



