LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE7435-20 product image
Images for reference only

PASTERNACK PE7435-20RoHS

Manufacturer
MPN
PE7435-20
LCSC Part #
C6952093
Packaging
-
Customer #
Key Attributes
12.4 to 18 GHz 20 dB Variable Attenuator
Datasheetpdf iconPASTERNACK PE7435-20

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerPASTERNACK
Packaging-
impedance50Ω
Operating Temperature-40℃~+85℃
Attenuation Value0dB~20dB
Power(Watts)5W
Insertion Loss1dB
Frequency Range12.4GHz~18GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

A continuously variable attenuator that has 20 dB of total attenuation with rotary dial design for continuous attenuation level adjustment across a frequency range from 12.4 to 18GHz. With SMA female connectors, this RF variable attenuator design is tried and true technology that offers exceptional RF performance characteristics that include 1 dB maximum insertion loss and a maximum VSWR of 1.6:1. Continuously variable attenuators are part of the comprehensive RF attenuator product offerings which are available in stock and ready for same-day shipment.

Features

AI Translation
  • 20dB Attenuation Level
  • SMA Female Connectorized Design
  • Rotary Dial Design for Continuous Adjustment
  • Max VSWR 1.6:1
  • Frequency Range from 12.4GHz to 18GHz
  • Max Power Rating: 5W (CW)

Applications

AI Translation
  • Instrumentation
  • Prototyping and Characterization
  • Precision Measurements
  • Production Systems
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1938.9149$ 1938.91
200+$ 1821.0278$ 364205.56
500+$ 1760.1771$ 880088.55
1,000+$ 1730.1082$ 1730108.20
Standard Packaging1/Full Bag
Better price for more quantity?
$