LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE15B5007 product image
Images for reference only

PASTERNACK PE15B5007RoHS

Manufacturer
MPN
PE15B5007
LCSC Part #
C6951937
Packaging
-
Customer #
Key Attributes
VHF/UHF BiDirectional Amplifier, 225 MHz to 512 MHz, 16W Psat, 35% Efficiency, 8 usec Switching, 36dB Tx Gain, Manual T/R Control, SMA
Datasheetpdf iconPASTERNACK PE15B5007

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerPASTERNACK
Packaging-
Operating Temperature-40℃~+85℃
Input Return Loss-
Voltage - Supply10V~32V
Gain36dB
Frequency Range225MHz~512MHz
Output Return Loss-
Noise Figure2.5dB
Features-
IP3-
P1dB-
Current - Supply1.6A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The PE15B5007 is a Class AB high power Bi-Directional Amplifier that operates in VHF/UHF bands from 225 MHz to 512 MHz. This amplifier generates 16 watts typical Psat (4W linear) RF output power to boost performance of datalinks and transmitters. The design is highly efficient with 35% efficiency and the small form factor package is ideal for size, weight, and power (SWaP) constrained applications used in broadband RF telemetry, tactical communication, electronic warfare, and unmanned aircraft and ground systems, as well as software defined radios. Impressive typical performance includes 36 dB of transmit gain, 15 dB of receive gain, 8 µsec switching speed, and harmonic suppression of -13 dBc. Operating voltage is +28 Vdc with 1.6A of DC current. Additional features include manual T/R control, single power supply, and overvoltage protection. For TTL logic on/ off control, transmit mode uses 0V or ground and receive mode uses N/C or +5V. The rugged Mil-Grade assembly supports female SMA RF input/output connectors and a micro-D 9 pin socket command control connector with an accessory cable assembly included. The operating baseplate temperature range is -40°C to +85°C and the unit is guaranteed to withstand up to 95% relative humidity, altitude levels up to 30,000 ft, and random vibration and shock profiles. Pasternak also offers an accessory Harmonic filter option, model PEHFL0001 that can be used at the output of the PE15B5007 power amplifier. This lowpass RF filter covers 2.5 GHz to 6 GHz and has low insertion loss with power handling up to 50W and specifically designed to reduce harmonics at the output of transmitters operating at up through C-Band and offers rejection levels of greater than 20 dB from 8 GHz to 10 GHz. The filter is offered in a miniature SMA connectorized package.

Features

AI Translation
  • Bi-Directional GaN High Power Amplifier
  • 16W Psat (4W Liner) Output Power
  • VHF/UHF Band Class AB Design
  • Frequency Range: 225 MHz to 512 MHz
  • 36 dB Transmit Gain
  • 15 dB Receive Gain
  • Manual T/R Control
  • Switching Speed 8 usec
  • PAE: 35%
  • +5V TTL Logic Control
  • Small Form Factor Rugged Mil-Grade Package
  • 50 Ohm Design
  • Female SMA RF Connectors +28 Vdc @ 1.6A DC Current
  • -40°C to +85°C Operating Baseplate Temperature
  • Output Harmonic Filter Accessory Option

Applications

AI Translation
  • Unmanned Aircraft (UAS) Group
  • RF Telemetry
  • Transmitters 2 &3
  • RF Communications Systems
  • Test & Measurement
  • Unmanned Ground Vehicles
  • Software Defined Radios
  • Telecom Infrastructure (UGV)
  • Data Links
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6041.4796$ 6041.48
200+$ 5674.1583$ 1134831.66
500+$ 5484.5478$ 2742273.90
1,000+$ 5390.8584$ 5390858.40
Standard Packaging1/Full Bag
Better price for more quantity?
$