TDK DPX165850DT-8017A1
| Manufacturer | |
| Mfr. Part # | DPX165850DT-8017A1 |
| LCSC Part # | C695162 |
| Package | SMD-4P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Multilayer Diplexer For 2400 - 2500MHz/4900 - 5850MHz |
| Description | 20dB 20dB SMD-4P,1.6x0.8mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Package | SMD-4P,1.6x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1033 $ 0.0961 | $ 0.48 |
50+ | $ 0.0827 $ 0.0770 | $ 3.85 |
150+ | $ 0.0723 $ 0.0673 | $ 10.10 |
500+ | $ 0.0646 $ 0.0601 | $ 30.05 |
2,500+ | $ 0.0584 $ 0.0544 | $ 136.00 |
4,000+ | $ 0.0553 $ 0.0515 | $ 206.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$