DIODES FY0800018
| Manufacturer | |
| MPN | FY0800018 |
| LCSC Part # | C6951614 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 18pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Free of hazardous substances specified in SONY SS-00259 Class 1 and S-AT2-001 Class 1 standards; RoHS compliant (lead-free)
- Fine leak test: JESD22-A109 (Condition 1A)
- Gross leak test: JESD22-A109 (Condition C)
- Moisture resistance: JESD22-A113
- Shock: JESD22-B104 (Condition B)
- Solderability (RoHS version): J-STD-002
- Vibration: JESD22-B103
- Resistance to solvents: JESD22-B107
- Resistance to soldering heat (RoHS version): J-STD-020D Table 5.2 lead-free devices (max. 3 cycles)
In-Stock: 1,002
1,002 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8586 | $ 0.86 |
| 10+ | $ 0.7009 | $ 7.01 |
| 30+ | $ 0.6228 | $ 18.68 |
| 100+ | $ 0.5448 | $ 54.48 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Free of hazardous substances specified in SONY SS-00259 Class 1 and S-AT2-001 Class 1 standards; RoHS compliant (lead-free)
- Fine leak test: JESD22-A109 (Condition 1A)
- Gross leak test: JESD22-A109 (Condition C)
- Moisture resistance: JESD22-A113
- Shock: JESD22-B104 (Condition B)
- Solderability (RoHS version): J-STD-002
- Vibration: JESD22-B103
- Resistance to solvents: JESD22-B107
- Resistance to soldering heat (RoHS version): J-STD-020D Table 5.2 lead-free devices (max. 3 cycles)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

