LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FW3000012 product image
Images for reference only

DIODES FW3000012RoHS

Manufacturer
MPN
FW3000012
LCSC Part #
C6951325
Packaging
SMD2016-4P
Customer #
Key Attributes
SMD2016-4P Crystals RoHS
Datasheetpdf iconDIODES FW3000012

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD2016-4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 4-pad FW Series seam seal devices incorporate a ultra-miniature AT-cut crystal resonator housed in a standard 2.0x1.6mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small form-factor PCB applications.

Features

AI Translation
  • Rugged AT-cut crystal construction
  • Miniature 2.0×1.6mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Portable / Hand-held PCs
  • PCMCIA Cards
  • Notebook PC
  • Bluetooth
  • Wireless LAN
  • UWB
  • ZigBee
  • USB GPS
  • HDD
  • GSM, CDMA, GPRS
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1078$ 1.11
200+$ 0.4425$ 88.50
500+$ 0.4274$ 213.70
1,000+$ 0.4213$ 421.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$