LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon PCV1C681MCL2GS product image
Images for reference only

Nichicon PCV1C681MCL2GSRoHS

Manufacturer
MPN
PCV1C681MCL2GS
LCSC Part #
C6949390
Packaging
SMD,D10xL12.7mm
Customer #
Key Attributes
680uF 16V 4.4A@100kHz 19mΩ ±20% SMD,D10xL12.7mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconNichicon PCV1C681MCL2GS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerNichicon
PackagingSMD,D10xL12.7mm
Lifetime3000hrs@105℃
Capacitance680uF
Height - Seated (Max)12.7mm
Voltage Rating16V
Operating Temperature-55℃~+105℃
Diameter10mm
Ripple Current4.4A@100kHz
Equivalent Series Resistance(ESR)19mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4015$ 3.40
200+$ 1.3587$ 271.74
400+$ 1.3127$ 525.08
800+$ 1.2905$ 1032.40
Standard Packaging400/Full Reel
Better price for more quantity?
$