LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel PBW30F-15-G product image
Images for reference only

Cosel PBW30F-15-GRoHS

Manufacturer
MPN
PBW30F-15-G
LCSC Part #
C6949031
Packaging
-
Customer #
Key Attributes
15V 2A AC-DC Power Supply Module
Datasheetpdf iconCosel PBW30F-15-G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 190.959$ 190.96
200+$ 76.1947$ 15238.94
500+$ 73.6482$ 36824.10
1,000+$ 72.3904$ 72390.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerCosel
Packaging-
Ripple Noise150mVp-p
output voltage±15V
Output Current(Max)1A
Voltage - Input(AC)85VAC~264VAC
Operating Temperature-10℃~+71℃
Output Power30W
Voltage - Input(DC)110V~370V
Number of Outputs2
Height31mm
Isolation Voltage(Vrms)3kV
Conversion TypeAC/DC-DC
Conversion Efficiency79%
FeaturesIntegrated synchronous rectification;Over Current Protection;Overvoltage protection;Fault self-recovery
Length103mm
Width78mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Small-size & light weight
  • Harmonic attenuator (Complies with IEC61000-3-2) : except PBA1500T
  • Universal input (AC85 - 264V) : PBA1500T(AC170 - 264V 3f)
  • Efficiency increased with synchronous rectification technology (PBA50F - 150F)
  • Variety of option (PBA10F - 150F, PBW15F - 50F)
  • Parallel operation and Parallel redandancy operation (PBA300F - 1500F, PBA1500T)
  • Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)