TT Electronics P090S-04T20CR10K
| Manufacturer | |
| MPN | P090S-04T20CR10K |
| LCSC Part # | C6948639 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 30mW Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 30mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1440 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6261 | $ 1.63 |
| 200+ | $ 0.6486 | $ 129.72 |
| 500+ | $ 0.6274 | $ 313.70 |
| 1,440+ | $ 0.6168 | $ 888.19 |
Standard Packaging1440/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

