LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FL2500078 product image
  • FL2500078 thumbnail 1
  • FL2500078 thumbnail 2
  • FL2500078 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FL2500078RoHS

Manufacturer
MPN
FL2500078
LCSC Part #
C6947037
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 25MHz ±25ppm 12pF 60Ω SMD3225-4P
Datasheetpdf iconDIODES FL2500078
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7411$ 0.74
10+$ 0.7216$ 7.22
30+$ 0.7103$ 21.31
100+$ 0.6973$ 69.73
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD3225-4P
Frequency Stability±25ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)60Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.

Features

AI Translation
  • Rugged AT-cut crystal construction
  • Miniature 3.2×2.5mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • GSM, CDMA, GPRS
  • PCMCIA Cards
  • Portable / hand-held PCs
  • Notebook PC
  • HDD
  • GPS
  • Bluetooth
  • Wireless LAN
  • UWB
  • ZigBee
  • Digital Tuner