Tamura Corporation F02P015S05
| Manufacturer | |
| MPN | F02P015S05 |
| LCSC Part # | C6946631 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 15A 41.67mV/A Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Tamura Corporation | |
| Packaging | - | |
| Voltage - Supply | 5V | |
| Current Range | 15A | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Bidirectional detection | |
| Sensitivity | 41.67mV/A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- electric home appliances
- business equipment
- information equipment
- communication terminal equipment
- measuring devices
- industrial equipment
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Tamura Corporation | |
| Packaging | - | |
| Voltage - Supply | 5V | |
| Current Range | 15A | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Bidirectional detection | |
| Sensitivity | 41.67mV/A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- electric home appliances
- business equipment
- information equipment
- communication terminal equipment
- measuring devices
- industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

