TDK MMZ1005S182ET000
| Manufacturer | |
| Mfr. Part # | MMZ1005S182ET000 |
| LCSC Part # | C694571 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1.8kΩ 0402 1LN |
| Description | 1.8kΩ@100MHz 1 Line Ferrite Bead 0402 200mA 1.5Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
14,610
14,610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0209 | $ 0.21 |
100+ | $ 0.0164 | $ 1.64 |
300+ | $ 0.0139 | $ 4.17 |
1,000+ | $ 0.0124 | $ 12.40 |
5,000+ | $ 0.0111 | $ 55.50 |
10,000+ | $ 0.0104 | $ 104.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$