LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5552K300FHEA600 product image
Images for reference only

VISHAY ERC5552K300FHEA600RoHS

Manufacturer
MPN
ERC5552K300FHEA600
LCSC Part #
C6944844
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 52.3kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC5552K300FHEA600
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7549$ 1.75
200+$ 0.7002$ 140.04
500+$ 0.6774$ 338.70
1,000+$ 0.6653$ 665.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance52.3kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece