LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-W33J820X product image
Images for reference only

PANASONIC ERA-W33J820XRoHS

Manufacturer
MPN
ERA-W33J820X
LCSC Part #
C6944810
Packaging
-
Customer #
Key Attributes
RES 82Ω ±5% 31mW
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging-
Power(Watts)31mW
Resistance82Ω
TypeMetal Film Resistor
Tolerance±5%
Temperature Coefficient±3300ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece