Sensata OLS200D3SH
| Manufacturer | |
| MPN | OLS200D3SH |
| LCSC Part # | C6943594 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OLS2 series is a liquid level sensor designed for single-point liquid level detection. The sensor incorporates an infrared emitter and detector arranged within a precisely molded cone, enabling effective optical coupling when the sensor is in air. When the sensor is immersed in liquid, the infrared light passes through the liquid rather than being reflected back to the detector, significantly reducing this coupling. The sensor features a transistor output that can be configured by the user for specific applications. The output is implemented via a TTL-compatible push-pull output.
Features
AI Translation
- Low-cost sensor for general liquid detection
- High-reliability optical detection
- External mounting via M12x1 thread
- Standard temperature range -25°C ~ +80°C, extended temperature range -40°C ~ +125°C
- Available in high-output and low-output versions
- Immune to false triggering caused by foam
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.94 | $ 46.94 |
| 200+ | $ 18.7297 | $ 3745.94 |
| 500+ | $ 18.1043 | $ 9052.15 |
| 1,000+ | $ 17.7948 | $ 17794.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

