BIVAR ELM 7-150
| Manufacturer | |
| MPN | ELM 7-150 |
| LCSC Part # | C6943551 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optic Spacers, Standoffs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optic Spacers, Standoffs | |
| Manufacturer | BIVAR | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- "L" dimension tolerance: 0.030 - 0.500 (1.0 - 12.7mm) ±0.005 (0.1mm); 0.505 - 0.750 (12.8 - 19.1mm) ±0.008 (0.2mm); 0.755 - 1.250 (19.2 - 31.8mm) ±0.015 (0.4mm)
- Material: PVC alloy, 94V-0 rated, black. BIVAR material code 58-BK. CYBERSHIELD PVC alloy, CS1534WX-BLK02N black
- General specifications: BIVAR extrusion product specification BV00-E105
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1251 | $ 0.13 |
| 200+ | $ 0.05 | $ 10.00 |
| 500+ | $ 0.0483 | $ 24.15 |
| 1,000+ | $ 0.0475 | $ 47.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

