SILICON LABS EFR32MG24A021F1024IM40-B
| Manufacturer | |
| Mfr. Part # | EFR32MG24A021F1024IM40-B |
| LCSC Part # | C6943022 |
| Package | QFN-40(5x5) |
| Customer # | |
| Description | -94.8dBm 2Mbps 2.4GHz 1.71V~3.8V QFN-40(5x5) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Package | QFN-40(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.0126 | $ 6.01 |
200+ | $ 2.3987 | $ 479.74 |
490+ | $ 2.3197 | $ 1136.65 |
980+ | $ 2.2802 | $ 2234.60 |
Standard Packaging 490/Full
Tray | ||