SILICON LABS EFR32FG25A121F1152IM56-BR
| Manufacturer | |
| MPN | EFR32FG25A121F1152IM56-BR |
| LCSC Part # | C6943014 |
| Packaging | QFN-56(7x7) |
| Customer # | |
| Key Attributes | 2.4Mbps 1.71V~3.8V QFN-56(7x7) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-56(7x7) | |
| Sensitivity | - | |
| Data Rate | 2.4Mbps | |
| Output Power | 16dBm | |
| Interface Type | I2C;IrDA;PWM;SPI;USB | |
| Receive Current | 6.28mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | Supports RSSI function;Supports FEC function;DMA function;Supports software reset | |
| Current Of Transmitting | 58.6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EFR32FG25 Gecko SoC is an ideal solution for sub-GHz Wi-SUN applications for metering, lighting, and distribution automation. The high-performance sub-GHz radio provides long range and is not susceptible to 2.4 GHz interference from technologies like Wi-Fi. The single die, multi-core solution, provides industry leading security, high throughput, and an integrated power amplifier to enable the next level of secure connectivity for IoT devices.
Features
- 32-bit ARM Cortex -M33 core with 97.5 MHz maximum operating frequency
- Up to 1920 kB of flash and 512 kB of RAM
- Wi-SUN Multi-rate OFDM, FSK, and OQPSK modulations
- Integrated PA with up to 16 dBm (SubGHz) TX power
- Robust peripheral set and up to 37 GPIO
- Operation up to 125 °C
Applications
- Smart Electric Metering
- Street Lighting
- Distribution automation
- Industrial applications
- Municipal infrastructure
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.1426 | $ 12.14 |
| 200+ | $ 4.8459 | $ 969.18 |
| 500+ | $ 4.684 | $ 2342.00 |
| 1,000+ | $ 4.6031 | $ 4603.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-56(7x7) | |
| Sensitivity | - | |
| Data Rate | 2.4Mbps | |
| Output Power | 16dBm | |
| Interface Type | I2C;IrDA;PWM;SPI;USB | |
| Receive Current | 6.28mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | Supports RSSI function;Supports FEC function;DMA function;Supports software reset | |
| Current Of Transmitting | 58.6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EFR32FG25 Gecko SoC is an ideal solution for sub-GHz Wi-SUN applications for metering, lighting, and distribution automation. The high-performance sub-GHz radio provides long range and is not susceptible to 2.4 GHz interference from technologies like Wi-Fi. The single die, multi-core solution, provides industry leading security, high throughput, and an integrated power amplifier to enable the next level of secure connectivity for IoT devices.
Features
- 32-bit ARM Cortex -M33 core with 97.5 MHz maximum operating frequency
- Up to 1920 kB of flash and 512 kB of RAM
- Wi-SUN Multi-rate OFDM, FSK, and OQPSK modulations
- Integrated PA with up to 16 dBm (SubGHz) TX power
- Robust peripheral set and up to 37 GPIO
- Operation up to 125 °C
Applications
- Smart Electric Metering
- Street Lighting
- Distribution automation
- Industrial applications
- Municipal infrastructure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

