LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK ACT1210-110-2P-TL00 product image
  • ACT1210-110-2P-TL00 thumbnail 1
  • ACT1210-110-2P-TL00 thumbnail 2
  • ACT1210-110-2P-TL00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK ACT1210-110-2P-TL00RoHS

Manufacturer
MPN
ACT1210-110-2P-TL00
LCSC Part #
C694257
Packaging
SMD-4P,3.2x2.5mm
Customer #
Key Attributes
CMC 11uH 300mA 2LN 550Ω SMD
Datasheetpdf iconTDK ACT1210-110-2P-TL00
In-Stock: 4,896
4,896 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5756$ 0.58
10+$ 0.4708$ 4.71
30+$ 0.4192$ 12.58
100+$ 0.3676$ 36.76
500+$ 0.3257$ 162.85
1,000+$ 0.3096$ 309.60
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTDK
PackagingSMD-4P,3.2x2.5mm
Inductance @ Frequency11uH@100kHz
DC Resistance(DCR)400mΩ
Number of Lines2
Voltage Rating80V
Current Rating300mA
Impedance @ Frequency550Ω@10MHz
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Features

AI Translation
  • Compact products (3225 size), whose characteristics are equivalent to that of conventional products (ACT45B, ACT45R).
  • Common mode choke for CAN - BUS/FlexRay, compatible with an operating temperature range of -55 to +150°C.
  • Operating temperature range: -55 to +150°C
  • Compliant with AEC - Q200

Applications

AI Translation
  • CAN - BUS, FlexRay system.