LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK TFSC06054125-2120A1X product image
  • TFSC06054125-2120A1X thumbnail 1
  • TFSC06054125-2120A1X thumbnail 2
  • TFSC06054125-2120A1X thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDK TFSC06054125-2120A1XRoHS

Manufacturer
MPN
TFSC06054125-2120A1X
LCSC Part #
C694243
Packaging
SMD-4P,0.7x0.5mm
Customer #
Key Attributes
Thin-Film Directional Coupler For 2400 - 2500 MHz/5150 - 5850 MHz
Datasheetpdf iconTDK TFSC06054125-2120A1X
In-Stock: 2,910
2,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1279$ 0.64
50+$ 0.1113$ 5.57
150+$ 0.1042$ 15.63
500+$ 0.0954$ 47.70
2,500+$ 0.086$ 215.00
5,000+$ 0.0836$ 418.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
ManufacturerTDK
PackagingSMD-4P,0.7x0.5mm
FeaturesDirectional coupling
Insertion Loss0.5dB
Return Loss20.83dB
Coupling Factor18.6dB
Frequency Range2.4GHz~2.5GHz;5.15GHz~5.85GHz
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Thin Film Directional Coupler for 2400-2500MHz / 5150-5850MHz

Design line width to match 50Ω characteristic impedance based on PCB material and thickness.

RoHS compliant product

Electrical Characteristics:

  • Coupling Factor (dB):
  • 2400 to 2500 MHz: 18.6 to 20
  • 5150 to 5850 MHz: 12 to 14
  • Insertion Loss (dB):
  • 2400 to 2500 MHz: 0.07 to 0.2
  • 5150 to 5850 MHz: 0.34 to 0.5
  • Return Loss (dB):
  • 2400 to 2500 MHz: 20.83 to 35.8
  • 5150 to 5850 MHz: 19.08 to 23.7
  • Directivity (dB):
  • 2400 to 2500 MHz: 16 to 19.9
  • 5150 to 5850 MHz: 20 to 23.8
  • Power Handling Capability (W): 3
  • Characteristic Impedance (Ω): 50 (nominal)

Operating Temperature: -40 to +85℃ Storage Temperature: -40 to +85℃

Standard Packaging Quantity (per reel): 10,000

Reflow Soldering Temperature Profile:

  • Preheat: T1 150℃, T2 200℃, t1 60 to 120 seconds
  • Critical Zone: T3 217℃, t2 60 to 120 seconds
  • Peak: T4 240 to 260℃, t3* max 30 seconds
  • t3: Duration within ±5℃ of actual peak temperature
  • Maximum number of reflow cycles: 3.

Before using these products, be sure to request delivery specifications. When using these products, pay close attention to safety design warnings.

Applications

AI Translation
  • General electronic equipment (AV equipment, telecommunications equipment, home appliances, entertainment equipment, computer equipment, personal devices, office equipment, measurement equipment, industrial robots)