TDK C4532X7R1H105KT020U
| Manufacturer | |
| Mfr. Part # | C4532X7R1H105KT020U |
| LCSC Part # | C694201 |
| Package | 1812 |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V X7R 1812 |
| Description | 50V 1uF X7R ±10% 1812 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
485 
485
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.467 $ 0.4530 | $ 0.45 |
10+ | $ 0.3742 $ 0.3630 | $ 3.63 |
30+ | $ 0.334 $ 0.3240 | $ 9.72 |
100+ | $ 0.2845 $ 0.2760 | $ 27.60 |
500+ | $ 0.2459 $ 0.2386 | $ 119.30 |
1,000+ | $ 0.2335 $ 0.2265 | $ 226.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$