LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-320-12-33B-7KM-TR product image
Images for reference only

ECS ECS-320-12-33B-7KM-TRRoHS

Manufacturer
MPN
ECS-320-12-33B-7KM-TR
LCSC Part #
C6941942
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 32MHz ±7ppm 12pF 40Ω SMD3225-4P
Datasheetpdf iconECS ECS-320-12-33B-7KM-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6092$ 0.61
200+$ 0.244$ 48.80
500+$ 0.2349$ 117.45
1,000+$ 0.2319$ 231.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±7ppm
Equivalent Series Resistance(ESR)40Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The miniature ECS-33B is a compact SMD Crystal that offers low aging of ± 1 ppm first year. The industry standard 3.2 x 2.5 x 0.8 mm ceramic package is ideal for today’s wireless applications.

Features

AI Translation
  • Low Aging

Applications

AI Translation
  • IOT/Wearable applications
  • SmartHome Sensors
  • BTLE, Wi-Fi wireless