LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-240-8-36B2-CWN-TR product image
Images for reference only

ECS ECS-240-8-36B2-CWN-TRRoHS

Manufacturer
MPN
ECS-240-8-36B2-CWN-TR
LCSC Part #
C6941898
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 24MHz 8pF SMD
Datasheetpdf iconECS ECS-240-8-36B2-CWN-TR
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7125$ 0.71
10+$ 0.5811$ 5.81
30+$ 0.5146$ 15.44
100+$ 0.4497$ 44.97
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2520-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The miniature ECX - 2236B2 is a compact SMD Crystal that offers low aging of ± 2 ppm first year. The industry standard 2.5 x 2.0 x 0.55 mm ceramic package is ideal for wireless applications.

Features

AI Translation
  • Ultra-thin design
  • 2.5x2.0 mm package size
  • Wide temperature range

Applications

AI Translation
  • Wireless Applications - IoT/Wearable Applications